Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Helix A08000 Cool Curves Maths Set

Order Code:  

52-9574

  Copy to clipboard
Brand: Helix  Copy to clipboard MPN: A08000  Copy to clipboard UPC-12: 079252010808
  • Country of Origin:
 Report an error

Discontinued

The Helix cool curves maths geometry set comes in a styled case with moulded handle. It includes a high quality, metal self-centring compass with safety point and a pencil sharpener with a patented anti-tamper screw. The contents feature stylish designs and the case is made in a complementary colour to make this the essential, cool maths set.


  • 150mm ruler
  • 180° protractor
  • 45° and 60° set squares
  • Sharpener with anti-tamper screw
  • Eraser
  • 17.5cm pencil
  • Self -centring metal compass with safety point
  • 9cm pencil
  • Helix type A08000

Note: Available in spearmint blue or hot pink. Either colour may be supplied.

Reviews


Be the first to submit a review