This Black USB 2.0 Socket IP67 with Protection Cap from Conec is a plastic, female adaptor for front and rear panel mounting to a wall thickness up to 3.2mm. Manufactured with inline coupling, bayonet locking, IP67 protection (in mated condition) and copper alloy USB contacts featuring a gold finish.
- Plastic socket and protection cap
- Bayonet locking per IEC 61076-3-106
- Copper alloy USB contacts - gold finish
- 30 mOhm max. contact resistance
- 1000 mOhm min. @ 100V DC insulation resistance
- 1.5A max. current rating at 25°C
- 30V (RMS) max. working voltage
- -40°C to +85°C operating temperature
- Manufacturer's part 17-200161
Type |
A |
Version |
2.0 |
Gender |
Female |
Ports |
1 |
To use this facility please Sign In.
Sign In