Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


RVFM Conducting Putty

Order Code:  

52-2656

  Copy to clipboard
Brand: Rapid  Copy to clipboard MPN: 52-2656  Copy to clipboard
  • Country of Origin:
 Report an error

Discontinued

Conducting putty is a useful aid to teaching resistivity and the relationship between length and cross-sectional area on resistance. Can readily be connected into an electrical circuit and both length and diameter can easily be altered by re-moulding the putty. Although harmless, plastic gloves are provided to prevent hands from becoming stained.


  • Cylinder length 60mm
  • Cylinder diameter 20mm
  • Resistance approximately 20Ω
  • Supplied in packs of 100g
Type Conducting putty

Reviews


Be the first to submit a review