Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


B+B Sensors CON-DS1820-LC-2M temperature sensor -55 - +125 °C -55 - +125 °C

Order Code:  

50-3698

  Copy to clipboard
Brand: B+B Sensors  Copy to clipboard MPN: CON-DS1820-LC-2M  Copy to clipboard EAN-13: 4016138184112
 Report an error

Discontinued

Temperature sensor.


  • 0.07 ºC resolution, accurate to 0.3 ºC at 20 ºC
  • Automatic configuration, calibration function
  • Powerful graphics software for Windows®98/NT/2000/XP
  • Three-wire parallel connection of sensors
Type Temperature sensor
Connection Cable connection
Housing Type Stainless steel housing
Measurement range(s) -55 - ?°C
Operating Voltage Via RJ12-Port.
Temperature Range -55 - ?°C

Reviews


Be the first to submit a review