Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Behringer CMD MM-1 DJ Controller

Order Code:  

35-5386

  Copy to clipboard
Brand: Behringer  Copy to clipboard MPN: CMD MM-1  Copy to clipboard EAN-13: 4033653140362
 Report an error

Discontinued

Behringer CMDmm-1 DJ Controller
Behringer CMDmm-1 is a 4 Channel Mixer-Based MIDI Module with Built-in 4 Port Powered USB Hub. Behringer COMMAND Series DJ Controllers give you what you've been looking for – a modular system of controllers that can be put together to suit your software needs. Each module is packed with professional features – from high quality faders to extensive MIDI feedback, plus those features are organized into logical groups. This gives you a clear idea of what each module is for and how it can be used, without needing to read a manual first. And all CMD controllers are class-compliant, meaning that no additional drivers are required – just connect and go.
The CMD modules work well as standalone controllers for a wide range of DJ and production software. Whether you're a DJ, producer, recording engineer, or hobbyist, CMD controllers make getting a hand on your software easy and affordable. They're big enough to be taken seriously, but small enough to fit easily into a backpack or messenger bag. And because they're modular, there's always room to grow if you decide you want or need even more control over your software.
This is where the real power of the CMD controllers becomes clear. As a Serato ScratchLive user, you might only be interested in the DV-1. But what if you want to use Bridge to incorporate Ableton Live into your setup? Easy! Just add an LC-1 next to your DV-1 and you're all set. Or what if you want to use a traditional DJ mixer, but still want MIDI control for Traktor's decks and effects? No problem, use a PL-1 and DV-1 together. Want to use Ableton Live exclusively? Get anmm-1 and LC-1 and you have control over 4 channels in Live. The possibilities are endless.
This is where it starts if you want to create a multi-module controller. Themm-1 emulates the experience of a 4 channel DJ mixer, with high quality professional faders, output metering, channel cue selection, 4 band EQs, and master/cue control. These features are laid out just as they would be on a traditional DJ mixer, so you instantly feel comfortable.
But since themm-1 is also a powerful MIDI controller, we kicked it up a notch and included support for scrolling through your song library (or scenes in Ableton Live) and navigating your file system. Since all buttons and encoder rings respond to MIDI feedback, you'll always know at a glance when something changes in your software.
So, it's a great mixer-controller – but what makes it a good backbone for a multi-module MIDI controller? The lack of available USB ports is a common problem for many DJs, so we incorporated a powered 4-port Multi-TT hub into themm-1. It's USB 2.0 compatible, so feel free to use it not only for other MIDI controllers, but also for hard drives, audio interfaces, or even gooseneck lamps. And since it's a Multi-TT USB hub, you get full speed from each port. You never have to worry about finding the right powered USB hub for your DJ or production work – we took care of that for you.
Whether you're using it in standalone mode or as the centre of a custom CMD setup, themm-1 provides high quality, flexible MIDI control at a price that makes it an easy addition to your current setup.



View moremm-1 videos


  • 4 channel mixer style DJ MIDI controller
  • Deckadance DJ software from Image Line included (software claimed via redemption using an online code)
  • Compatible with popular DJ software including Native Instruments Traktor*, Serato Scratch Live*, Ableton Live* and any other MIDI-compatible programs
  • Full-size 60mm channel faders and 45mm crossfader for a professional fee
  • High quality 4 port powered multi-TT USB hub for connecting other controllers
  • MIDI-reactive buttons and LED peak metering to keep your eyes from the computer screen
  • Class-compliant MIDI protocol enables plug-and-play with any MIDI software
  • Designed to lock together with other Behringer CMD controllers for full expandability
  • Slim tabletop design for ultimate portability
  • High-quality components and exceptionally rugged construction ensure long life
  • Conceived and designed by Behringer Germany

Reviews


Be the first to submit a review