Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


RVFM Clear PVC Sheets 0.40 x 508 x 458mm - Pack of 10

Order Code:  

06-0610

  Copy to clipboard
Brand: Rapid  Copy to clipboard MPN: M540C  Copy to clipboard
  • Country of Origin:
 Report an error

Discontinued

Clear PVC sheets, great for construction, design and project work.


  • Thickness 0.4mm
  • Sheets are 508 x 458mm
  • Supplied in packs of 10
Type Sheet
Colour Clear
Size 508 x 458 x 0.4mm

Questions


*Question functionality currently disabled


22 September 2015 Question by: Rapid Customer | Product code: 06-0610
Q. Can the PVC material be vacuum formed? Thanks, Alan
A. Hi Alan, thank you for your question. This material can be vacuum formed.


01 February 2012 Question by: Rapid Customer | Product code: 06-0610
Q. Is the PVC sheet UPvc. Or just flexible PVC clear
A. Thanks for your enquiry Sean. This product is PVC and clear, it is not listed as flexible per se but flexibility is a relative thing depending how much bend is required.

Reviews


Be the first to submit a review