Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Rapid Clear PVC Sheets 0.14 x 450 x 635mm - Pack of 10

Order Code:  

06-0612

  Copy to clipboard
Brand: Rapid  Copy to clipboard MPN: M541BR  Copy to clipboard EAN-13: 5028288021710
  • Country of Origin: United Kingdom
 Report an error

Discontinued

Clear PVC sheets, great for construction, design and project work.


  • Thickness 0.14mm
  • Sheets are 450 x 635mm
  • Supplied in packs of 10
Type Sheet
Colour Clear
Size 450 x 635 x 0.14mm

Questions


*Question functionality currently disabled


03 September 2014 Question by: Rapid Customer | Product code: 06-0612
Q. can this material be scored then folded lie card
A. Hi Brian. Thank you for your question. This clear PVC sheets could be scored and then folded. It may not cut cleanly if not scored deep enough.


27 March 2012 Question by: Rapid Customer | Product code: 06-0612
Q. Can these sheets be cut with scissors or are they brittle?
A. Hi these PVC sheets are think so could be cut with a good pair of scissors and they are not brittle.


22 March 2012 Question by: Rapid Customer | Product code: 06-0612
Q. What thickness is this?
A. Hi Chris, thanks for your question. The measurements are 0.14 X 450 X 635mm.

Reviews


Be the first to submit a review