Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Simax Clear Graduated Lab Bottles 100ml - Pack of 10

Order Code:  

52-0986

  Copy to clipboard
Brand: Simax  Copy to clipboard MPN: 2070/100  Copy to clipboard EAN-13: 8593419604089
  • Quickly find another product in this range by Capacity:

 Report an error
Qty Unit Price (Ex VAT)
1+ £25.06

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
6 in Stock, despatched same dayAdditional quantity lead time 3 weeks

Clear, graduated laboratory bottles from Simax with pouring ring and blue PP screw caps.


  • Capacity: 100ml
  • Height: 100mm
  • Diameter: 56mm
  • Made from borosilicate glass
  • Complete with pouring ring and blue screw cap
  • Can be Autoclaved up to 140°C
  • Conforms to ISO 4796-1 and ISO GL45
  • Supplied in packs of 10
  • Manufacturer's part 2070/100
Type Graduated bottle
Capacity 100ml
Material Borosilicate glass

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review