Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Rapid Clear Acrylic Sheet 500 x 500 x 3mm - Pack of 5

Order Code:  

06-0600

  Copy to clipboard
Brand: Rapid  Copy to clipboard MPN: M820AR  Copy to clipboard EAN-13: 5028288012565
  • Country of Origin: United Kingdom
 Report an error

Discontinued

Clear acrylic sheets, 500 x 500mm, with a thickness of 3mm.


  • Ideal for construction, 3D sculpture and design
  • Supplied in packs of 5 sheets
Type Sheet
Colour Clear
Size 500 x 500 x 3mm

Reviews


Be the first to submit a review