Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


RVFM Class B Volumetric Flasks 50ml Pack of 2

Order Code:  

52-9141

  Copy to clipboard
Brand: Rapid  Copy to clipboard MPN: 10.402.0050  Copy to clipboard
  • Country of Origin:
 Report an error

Discontinued

50 ml Volumetric Flasks made from Borosilicate glass with polythene stoppers. The flasks have a single mark at their stated capacity, with an accuracy in compliance with class 'B' of ISO 1042.


  • Made from Borosilicate glass
  • Polythene stoppers
  • Single mark at stated capacity
  • Accuracy in compliance with class 'B' of ISO 1042
Type Volumetric flask
Capacity 50ml
Pack Size 2

Reviews


Be the first to submit a review