Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Cliff CL681580 Electronic - FCR681580- 4 mm Banana Plug Socket 15A 30VDC Red

Order Code:  

51-5125

  Copy to clipboard
Brand: Cliff  Copy to clipboard MPN: CL681580  Copy to clipboard
 Report an error

Discontinued

Red 4mm banana plug socket from Cliff.
  • SP201 spring terminals
  • Current 15A
  • Voltage 30VDC
  • Colour red
  • Manufacturer's part FCR681580
Type 4mm socket
Colour Red
Gender Socket
Voltage Rating 30V
Current Rating 15A
Mount Panel

Reviews


Be the first to submit a review