Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Speaka CL-165MAGT Cl-165 ELA 100V PA Speakers White

Order Code:  

55-3630

  Copy to clipboard
Brand: Speaka  Copy to clipboard MPN: CL-165MAGT  Copy to clipboard EAN-13: 4016138745788
 Report an error

Discontinued

An ELA 100V line ceiling speaker with built-in transformer and power switch.
  • Thin, magnetic grill (removable)
  • Mounted transformer
Height 232mm
Frequency 36 to 21000Hz
Impedance
Colour White

Reviews


Be the first to submit a review