Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Cliff CIH3006 1.25M Two Lead Set Fused Probes to 90° 4mm Plugs CAT III

Cliff CIH3006 1.25M Two Lead Set Fused Probes to 90° 4mm Plugs CAT III

Order Code:  

35-0555

  Copy to clipboard
Brand: Cliff  Copy to clipboard MPN: CIH3006  Copy to clipboard
 Report an error

Discontinued

A two lead test set from Cliff featuring fused probes to 90° 4mm plugs.

Kit includes:
1x red lead assembly
1x black lead assembly


  • 1kV CAT III probe, 600V CAT III clip
  • Wire insulation material: silicone
  • Fused: 500mA FF, 1kV HBC 50kA
  • Length: 1.5m
  • Manufacturer's part CIH3006

Packed in plastic wallet.
Type Test set
Length 1.5m
Pin 4mm

Reviews


Be the first to submit a review