Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Rapid Chrome Cooling Rack 46 x 25cm

Order Code:  

52-9385

  Copy to clipboard
Brand: Rapid  Copy to clipboard MPN: WX3552  Copy to clipboard
  • Country of Origin: China
  • Free UK shipping available
 Report an error
Qty Unit Price (Ex VAT)
1+ £3.26

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
8 in Stock, despatched same dayContact us for additional availability

This Chrome Plated Wire Cooling Rack is ideal for placing hot foods on to allow them to cool down or rest.


  • Ideal for bread, cakes, biscuits, cookies, etc.
  • Size 46 x 25cm
Type Cooling rack
Colour N/A
Height 15mm
Length 460mm
Width 250mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review