Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Timeguard CFB500 Extra 500W Floodlight for 23-5920

Timeguard CFB500 Extra 500W Floodlight for 23-5920

Order Code:  

23-5924

  Copy to clipboard
Brand: Timeguard  Copy to clipboard MPN: CFB500  Copy to clipboard
 Report an error

Discontinued

Matching floodlight, 230V AC operating voltage, 500W power rating, 13A current rating, black colour, IP44 protection category, for SLB500 PIR halogen floodlight.
Type Halogen floodlight, PIR
Lumen N/A
Voltage 230V
Wattage 500W

Reviews


Be the first to submit a review