Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Timeguard CFB150 Extra 150W Floodlight for 23-5912

Timeguard CFB150 Extra 150W Floodlight for 23-5912

Order Code:  

23-5916

  Copy to clipboard
Brand: Timeguard  Copy to clipboard MPN: CFB150  Copy to clipboard
 Report an error

Discontinued

Matching Floodlight, 230Vac Operating Voltage, 150W Power Rating, 13A Current Rating, IP44 Protection Category, Black Colour, For SLB150 PIR Halogen Floodlight, Ideal for Commercial, Domestic, Courtesy and Security uses
Type Halogen floodlight, PIR
Lumen N/A
Voltage 230V
Wattage 150W

Reviews


Be the first to submit a review