Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


RVFM Ceramic Gauze Plates Size 200 x 200 mm

Order Code:  

52-2150

  Copy to clipboard
Brand: RVFM  Copy to clipboard MPN: C02052B-8  Copy to clipboard
  • Country of Origin:
 Report an error

Discontinued

These cost-effective ceramic plates are ideal for use in the science laboraory wherever high-temperature applications are involved. Made from durable iron wire gauze these square plates have ceramic centres for thermal protection and longer life.


  • Size 200 x 200mm
  • Contains no asbestos
Type Wire gauze
Size 200 x 200mm

Questions


*Question functionality currently disabled


13 December 2017 Question by: Rapid Customer | Product code: 52-2150
Q. What is the diameter of the ceramic centre?
A. Hi Carlos, thank you for your question. The ceramic centre is approximately 160mm.

Reviews


Be the first to submit a review