Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Shaw Magnets - Ceramic Bar Magnets - 11 x 10 x 50mm - Box of 20

Order Code:  

06-6302

  Copy to clipboard
Brand: Shaw Magnets  Copy to clipboard MPN: CER20  Copy to clipboard EAN-13: 5060155730134
  • Country of Origin: China
  • Free UK shipping available
 Report an error
Qty Unit Price (Ex VAT)
1+ £20.59

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
36 in Stock, despatched same dayAdditional quantity lead time 3 weeks

Buy Ceramic Magnets (Box of 20) from Shaw Magnets – colour-coded bar magnets in a neat storage box.


  • Size of each magnet 14 x 10 x 50mm
  • Easy to see if all magnets have been returned after use
  • Supplied as a box of 20
Type Ceramic magnets
Length 50mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review