Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Rapid CDL-RB-414 Sata Power Adaptor

Order Code:  

19-6152

  Copy to clipboard
Brand: Rapid  Copy to clipboard MPN: CDL-RB-414  Copy to clipboard
 Report an error

Discontinued

This cable are the most commonly used to connect a computer power supply unit to internal drives.
  • Enables a power connection to be made to new hard disks, DVDs or CD-ROMs added to PCs
  • For use with SATA hard drives
  • Uses high quality cable and connectors
Length 23cm
Type Internal power cable
Cable Diameter 2.2mm
Cable Length 18cm
Connector Type A Molex Male 4 pin Power
Connector Type B Sata Power
CPU Connection Molex Power
Jacket Material PVC

Questions


*Question functionality currently disabled


17 June 2013 Question by: Rapid Customer | Product code: 19-6152
Q. Hi, what is the length of cable between the connectors?
A. Thanks for your enquiry. The length of this lead is approximately 18cm.

Reviews


Be the first to submit a review