Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Adam Equipment CB 501 Compact Scale 500g 0.1g

Adam Equipment CB 501 Compact Scale 500g 0.1g

Order Code:  

85-3893

  Copy to clipboard
Brand: Adam Equipment  Copy to clipboard MPN: CB 501  Copy to clipboard
 Report an error

Discontinued

The Adam Equipment CB 501 is a Compact Digital Balance from the CB Series. This 500g balance boasts a combination of value and durability, and is unrivalled in capacity and readability among its peers.

This is the latest version of the CB balance, and it now includes a levelling bubble, which ensures the balance is properly set in place to provide the most precise results. Utilising the levelling bubble as a guide, balance users can compensate for uneven surfaces by adjusting the CB's four rubber feet.

The latest generation of the CB balance, boasts a superior display with brighter illumination and large, high-contrast backlighting, so measurements are easier to view from a distance or in dimly lit locations. The addition of a battery indicator to the display lets users see when they need to replace the batteries.

Its compact size makes the balance easy to store and transport. The CB 501 weighs in grams, ounces and pounds and is outstanding weighing small quantities in most settings.

Click here for a comprehensive line of Adam Equipment Balance Accessories
  • 3 Weighing units (g, oz and lb)
  • Battery and AC operation (AC adaptor optional)
  • Low battery indicator
  • Auto-power off
  • Overload indicator
  • Durable construction
  • Compact portable and easy to use
  • Portable with battery power
  • Stainless steel pan
  • 1 Year Warranty
  • Supplied with 2x AA Batteries
  • Supplied for weighing capacities of 500g
  • Manufacturer's part: Adam Equipment CB 501
Weighing Range 500g
Accuracy 0.1g

Reviews


Be the first to submit a review