Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Carbon-fibre Solid Rod 6x500mm

Order Code:  

50-8873

  Copy to clipboard
Brand: Carbotec  Copy to clipboard MPN: CFK-VS 6X500MM  Copy to clipboard EAN-13: 4016138139990
  • Country of Origin:
 Report an error

Discontinued

A Carbon Fibre Rod suitable for a range of applications including modelling and prototyping. The rod exhibits amazing dimensional precision and light weight. Telescopic action can be achieved by matching the diameter of the rod with a tube with the corresponding inner diameter.
  • High breaking strength
  • Light weight
  • 100% full carbon
  • Drawn
  • Smooth Surface
  • Fibres aligned in the longitudinal direction
  • HT-Carbon fibre
  • High dimensional stability
Material Carbon fibre (carbon)
Dimensions (Ø x L) 6 x 500mm
Construction Solid rod
External Diameter 6mm

Reviews


Be the first to submit a review