Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Carbon Fibre Board 350x150x3

Order Code:  

50-5191

  Copy to clipboard
Brand: Carbotec  Copy to clipboard MPN: CFK-PLATTE 3MM  Copy to clipboard EAN-13: 4016138098235
  • Country of Origin: Germany
 Report an error

Discontinued

A 3mm thick fine carbon-fibre sheet characterised by its 3D effect and glossy appearance. It is constructed with aviation-grade epoxy resin and has a quasi-isotropic structure with fibre layers at 0°/90°/+/-45°.


  • Sheet size 350 x 150mm
Material Carbon fibre (carbon)
Dimensions (L x W) 350 x 150mm
Thickness consumption 3mm

Reviews


Be the first to submit a review