Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Toolcraft Carbon Fibre 200g/m² 0.5m

Order Code:  

50-6380

  Copy to clipboard
Brand: Toolcraft  Copy to clipboard MPN: 190 230-0  Copy to clipboard EAN-13: 4016138501278
  • Country of Origin:
 Report an error

Discontinued

This thin and firmly gripped Carbon Fibre laminate has a high tensile strength combined with low weight and high temperature capacity, surpassing most metal and fibre reinforced composites. The laminate is fully elastic, fatigue-resistant and vibration-damping.
  • Weight 200g
  • Supplied as a 1m x 0.5mm sheet
Dimensions (L x W) 1 m x 0.5 m
Content 0.5 m²
Weave type Twill
Weight 200g/m²

Reviews


Be the first to submit a review