Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Toolcraft Carbon Aramid Fibre 188g/m² 0.5m²

Order Code:  

50-6404

  Copy to clipboard
Brand: Toolcraft  Copy to clipboard MPN: 190 210-0  Copy to clipboard EAN-13: 4016138501308
  • Country of Origin:
 Report an error

Discontinued

This carbon fibre fabric offers solutions to many problems requiring high strength, stiffness and pressure resistance. The fabric also has high resistance to shock and corrosion.
  • Weight 188g/m²
  • Supplied as a 1m x 0.5m sheet
Dimensions (L x W) 1 m x 0.5 m
Content 0.5 m²
Weave type Canvas
Weight 188g/m²

Reviews


Be the first to submit a review