Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


RVFM 952.306 Car Roofmount Horn Speaker 8 Ohms/30W Rms

Order Code:  

35-4620

  Copy to clipboard
Brand: RVFM  Copy to clipboard MPN: 952.306  Copy to clipboard
 Report an error

Discontinued

This 30W horn-loaded speaker is designed for installation onto vehicle roofs, making it ideal for election campaigns, and promotional work, carnival floats, etc. May also be installed in or on buildings or other installations.
  • Rectangular, plastic horn
  • Supplied with metal mounting bracket with rubber suction pad
  • Weatherproof
  • Connection lead 800mm
Height 126mm
Frequency 400 to 8000Hz
Impedance
Colour Beige/black

Questions


*Question functionality currently disabled


10 April 2014 Question by: Rapid Customer | Product code: 35-4620
Q. Which would be the best op amplifier to use to deliver the max output from the speaker.
A. Hi Elliott. Thank you for your question. You would need a vehicle amplifier something like 35-4619 to power these speakers. An OP-amp would not be suitable to power a speaker.

Reviews


Be the first to submit a review