Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Sharp Calculator EL-233S

Order Code:  

57-4622

  Copy to clipboard
Brand: Sharp  Copy to clipboard MPN: EL233S  Copy to clipboard EAN-13: 4974019023014
  • Country of Origin:
 Report an error

Discontinued

The Sharp EL-233S is a small handy pocket calculator with three memory keys and square root function.


  • 3 key memory
  • Square root function
  • 8-digit display
  • Colour: white
  • Dimensions: 105 x 62mm
  • Weight 48g
  • Sharp type EL-233S

Takes 1x LR1130 button cell, included.
Type Desktop
Number of Digits 8
Power Source Battery and solar
Dimensions 105 x 62mm

Reviews


Be the first to submit a review