Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


UniStrand Control Switchgear Wire Tri-Rated Green/Yellow 25mm 100m

Order Code:  

01-1900

  Copy to clipboard
Brand: UniStrand  Copy to clipboard
 Report an error

Discontinued

This tri-rated green/yellow control switchgear wire from UniStrand is a quality plain copper conductor covered with a PVC sheath.
  • Wire size 25mm² (4AWG)
  • Conductor stranding 196/0.4mm
  • Cable diameter 9.4mm
  • Current rating 136A
  • Approved to the following national standards: BS6231 (UK), CSA TEW (Canada), UL style 1015, 1028 or 1283 (USA)
  • Supplied on reels of 100m

Please note: The number of strands per conductor listed is a nominal figure.

Reviews


Be the first to submit a review