Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Rapid Open Slotted Trunking 25 x 25mm - 2m

Rapid Open Slotted Trunking 25 x 25mm - 2m

Order Code:  

04-5520

  Copy to clipboard
Brand: Rapid  Copy to clipboard
  • Country of Origin:
 Report an error

Discontinued

Rapid grey plastic open slotted trunking, 25 x 25mm.
  • Supplied in 2m lengths
  • 6mm tab width
  • 4mm slot width

Questions


*Question functionality currently disabled


14 January 2013 Question by: Rapid Customer | Product code: 04-5520
Q. hi, do you stock the 25mm x 25mm conduit without the slots in the middle of the trunking? thanks
A. Hi Adam. Thank you for your question. Unfortunately we don’t stock 25 x 25 in non slotted. The closest we do 25 x 16 in the plain.

Reviews


Be the first to submit a review