Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


PJP 209100-AR-20N 1mm Stack Test Lead 200mm Black

Order Code:  

17-2598

  Copy to clipboard
Brand: PJP  Copy to clipboard MPN: 209100-AR-20N  Copy to clipboard EAN-13: 3760122593312
 Report an error

Discontinued

Mini stackable test lead from PJP.


  • Colour: black
  • 1mm stackable pin connectors
  • Length 200mm
  • Current rating 2A
Type Stackable test lead
Length 200mm
Pin 1mm

Questions


*Question functionality currently disabled


31 March 2014 Question by: Rapid Customer | Product code: 17-2598
Q. What's the diameter of the plug body?
A. Hi Chris. Thank you for your question. These are tapered from approximately 5.2mm to 4.2mm and 7.2mm long.

Reviews


Be the first to submit a review