Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Cool Seal Yellow 12-10 AWG (pack of 20)

Order Code:  

33-0367

  Copy to clipboard
Brand: Cool Seal  Copy to clipboard MPN: 150-236-20  Copy to clipboard
 Report an error

Discontinued

Cool Seal yellow crimp connectors, supplied in a pack of 40 butt splices.

The Cool Seal system allows for heatless and solderless connections, you need only to strip the wire, insert it into the connector and crimp to produce a durable, instantly moisture proof connection.


  • 4mm - 6mm
  • 12 to 10 AWG
Type Butt Splice
Insulation Material Nylon
Colour Yellow
Wire Gauge 12 to 10AWG
Current N/A
Easy Entry No
Inside Diameter N/A
Outside Diameter 6.5mm
Connector Length 27.5mm

Reviews


Be the first to submit a review