Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Brennenstuhl 1391000018 Premium-Alu-Line 8 Gang Schuko Extension Socket 3m

Order Code:  

23-7638

  Copy to clipboard
Brand: Brennenstuhl  Copy to clipboard MPN: 1391000018  Copy to clipboard EAN-13: 4007123141609
 Report an error

Discontinued

The Brennenstuhl Premium Alu Line 8 Gang Schuko Extension Socket bank is ideal for connection of data processing/ video/ HiFi equipment and other appliances, e.g. PC, printer, modem, etc. for industrial, trade and private use.


  • Attractive, timeless, sturdy housing made from aluminium with hardwearing, matt finished surfaces
  • 10 years product guarantee (when correctly used)
  • Extra robustness
  • Earthed sockets in a 45° arrangement, for angled plugs as well
  • Illuminated 2-pole ON/OFF safety switch
  • Excess cable can be wound around the housing
  • Hole suitable for hanging
  • Wall-mounting holes
  • With childproof sockets
  • Manufacturers part no. BRENNENSTUHL 1391000018
Lead Length 3m
No. of Sockets 8
Surge Protected No
Colour Black / silver

Reviews


Be the first to submit a review