Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Shrinktek MINI REELS 6.4 BRN 6.4mm Brown 9m Heat Shrink

Order Code:  

03-0319

  Copy to clipboard
Brand: Shrinktek  Copy to clipboard MPN: MINI REELS 6.4 BRN  Copy to clipboard
 Report an error

Discontinued

A highly flexible, heat shrinkable polyolefin sleeving from Shrinktek, supplied on small boxed reels for convenient storage and ease of use. Applications include insulation, marking, strain relieving, building of wire bundles, colour coding and identification and mechanical protection.


  • Shrink ratio 2:1
  • Brown colour
  • Supplied diameter 6.4mm
  • Shrink diameter 3.2mm
  • Operating temperature +105°C
  • Shrink temperature +100°C
  • Resistant to fuel and oils
  • Suitable for a wide range of uses including military and professional electronics, and industrial electronics manufacturing
  • Dielectric strength 20kV/mm
  • Flame retardant to UL224
  • Supplied on reel of 9m
Ratio 2:1
Colour Brown
Length 9m
Supplied Diameter 6.4mm
Shrunk Diameter 3.2mm

Reviews


Be the first to submit a review