Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Shaw Magnets Button magnet 19.1 x 12.7mm, 4.8mm hole

Order Code:  

06-5971

  Copy to clipboard
Brand: Shaw Magnets  Copy to clipboard MPN: ALB19  Copy to clipboard
  • Country of Origin:
 Report an error

Discontinued

A 19mm diameter Button Magnet from Shaw Magnets, made from Alnico magnetic material. Alnico is an alloy of iron, ALuminium, NIckel and CObalt and has a high resistance to loss of magnetism. The magnet is supplied complete with a keeper which further helps to 'keep' the magnetism without gradual loss and to protect the magnetic surfaces. The central mounting hole provides an easy way of fastening the magnet to frames, supports, clamps etc., and even allow simple support of the magnet by means of a string or cord with a large knot in one end.
  • Red paint finish
  • Complete with keeper
  • Central hole for easy mounting
  • Supplied singly
  • Shaw Magnets Type ALB19

Reviews


Be the first to submit a review