Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Metroplan Busyscreen® Classic Triple Safety Partition 1525x1200mm

Metroplan Busyscreen® Classic Triple Safety Partition 1525x1200mm

Order Code:  

34-6404

  Copy to clipboard
Brand: Metroplan  Copy to clipboard MPN: TSS3  Copy to clipboard
  • Country of Origin: United Kingdom
  • Not available for Export
 Report an error

Discontinued

These Busyscreen® triple safety partitions from Metroplan are versatile and easily manoeuvrable so can be used to make temporary or more permanent screening or in any classroom, office or workplace. Each triple screen set is supplied with two-way linking strips and castors for maximum safety and mobility. The linking strip can easily be removed to enable the screens to be stacked together. These partitions are available with a wide range of fabric colour options.


  • Size (H x W) 1525 x 1200mm per panel
  • Covered with hardwearing and traditional woven cloth
  • Cloth available in choice of 12 colours - Dark Blue (DB), Royal Blue (RY), Dolphin (DO), Tummel (TM), Red (RD), Charn (CH), Meadow (MW), Ivy (IV), Black (BL), Merrick (MK), Iona (IO) and Glass (GS)
  • Panels supplied with grey or black trim as best suits cloth colour ordered, unless specified
  • Made in the UK
  • Manufacturer's part TSS3

Please state required cloth colour code at time of ordering.
Type Safety partition

Reviews


Be the first to submit a review