Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Metroplan Busyscreen® Classic Floor Screens 1825x1200mm

Metroplan Busyscreen® Classic Floor Screens 1825x1200mm

Order Code:  

34-6385

  Copy to clipboard
Brand: Metroplan  Copy to clipboard MPN: BB1812  Copy to clipboard
  • Country of Origin: United Kingdom
  • Not available for Export
 Report an error

Discontinued

These Busyscreen® classic floor screens from Metroplan can be used to make effective partitions in any classroom, office or workplace. They can also be used for displays thanks to their ability to accept pins or Velcro (loop nylon cloth only). Each screen is supplied with a pair of stabilising feet, height adjustable button feet and one flexible linking strip for joining screens together. These partitions are available with a wide range of fabric options.


  • Size (H x W) 1825 x 1200mm
  • Screen thickness 32mm
  • Woven cloth available in choice of 12 colours - Dark Blue (DB), Royal Blue (RY), Dolphin (DO), Tummel (TM), Red (RD), Charn (CH), Meadow (MW), Ivy (IV), Black (BL), Merrick (MK), Iona (IO) and Glass (GS)
  • Loop nylon cloth available in choice of 10 colours - Ink Navy (IN), Royal Blue (RB), Light Blue (LB), Emerald (EG), Scarlet (SC), Yellow (YL), Burgundy (BU), Black (BK), Dark Grey (DG) and Light Grey (LG)
  • Panels supplied with grey or black trim as best suits cloth colour ordered, unless specified
  • Made in the UK
  • Manufacturer's part BB1812

Please state required cloth colour code at time of ordering.
Type Floor screen

Reviews


Be the first to submit a review