Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Behringer Business Environment Speaker White CE500AWH

Order Code:  

35-4432

  Copy to clipboard
Brand: Behringer  Copy to clipboard MPN: CE500AWH  Copy to clipboard EAN-13: 4033653062435
 Report an error

Discontinued

The Behringer Business Environment Speaker White CE500AWH is a speaker system ideal for business environments, letting you enjoy full, clear sound over a wide listening area.

Designed for use in indoor facilities such as restaurants, shops and exhibition halls, the Behringer CE500AWH, available in black or white, comes equipped with special mounting brackets, allowing them to be mounted on walls or suspended from above.

Inside these multi-purpose active loudspeakers are powerful 5 ½" woofers and high-resolution ½" tweeters powered by an internal 80W amplifier. And the sound quality of the CE500AWH puts those tin cans to shame.


  • Multi-purpose 80W active speaker for use in indoor commerical premises (restaurants, shops, exhibitions), home recording studios and audio/video production
  • Exceptional sound quality, wide dynamic range and ultra-linear frequency range from 60 Hz to 23 kHz
  • Powerful 5 ½" woofer with extremely lightweight cellulose cone and high-resolution ½" tweeter
  • Integrated limiter for ultimate system control and speaker protection
  • Ultra-low noise Mic/Line input with Volume control and peak LED
  • Additional Line output connector allows linking of additional speaker systems
  • Ultra-flexible wall-mount brackets included
  • High-quality components and exceptionally rugged construction
  • Long-wearing 60-mm logarithmic-taper master fader and sealed rotary controls
  • High-quality components and exceptionally rugged construction ensure long life
  • Conceived and designed by BEHRINGER Germany
  • Height 318mm
    Frequency 60 to 23000Hz
    Impedance 27000Ω
    Colour White

    Reviews


    Be the first to submit a review