Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


RVFM Bunsen Burner, 13mm, Natural Gas

Order Code:  

52-0155

  Copy to clipboard
Brand: RVFM  Copy to clipboard MPN: CH10610/3  Copy to clipboard
  • Country of Origin:
 Report an error

Discontinued

A Laboratory Bunsen Burner for use with natural gas. The burner has a nickel-plated burner tube with a rotatable air regulator and an enamelled cast base for good stability.


  • Barrel diameter 13mm
  • Height: 140mm
  • Base diameter 80mm
  • 13mm nickel-plated burner tube
  • Rotatable air regulator
  • Enamelled cast base
  • Cylindrical riffled connector
  • 8mm gas inlet
Fuel Natural gas
Type 13mm Bunsen burner

Reviews


First class service

Reviewed by: rob Burkinshaw - 17 August 2015
I needed a bunsen burner quickly to replace the one I had accidentally broken, searched ebay and found numerous at silly prices, and days or weeks to deliver. I then found Rapid Electronics who supplied one at a reasonable price and delivered it next day. Can't speak highly enough of the service. An excellent item at a reasonable price and fast delivery.