Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


TruOpto BU-7W-J2-B22 LED Bulb 7W Warm White 85-265VAC B22

Order Code:  

55-3086

  Copy to clipboard
Brand: TruOpto  Copy to clipboard MPN: BU-7W-J2-B22  Copy to clipboard
 Report an error

Discontinued

This 7W global LED lamp is a retrofit replacement for an incandescent GLS bulb where its low energy consumption, long lifetime and high luminous intensity make it a cost-effective alternative in lighting systems in the home, office or retail areas.
  • B22 Bayonet fitting
  • Warm white colour temperature
  • AC mains operation
  • Low power consumption
  • High luminous output
  • Wide 180° beam angle

Reviews


Nice table lamp

Reviewed by: Matthew Astley - 11 April 2014
Bought another as a replacement for the first, which we broke. I chose it because we got twitchy about having a CFL (mercury containing) lamp on a corner where it seemed likely to get knocked off and broken. Expensive but quite good lm/£ ratio, we like the colour, it seems brighter than the spec suggests, and stayed bright for 4 months until... crash. The metal base broke off, which probably saved the lamp holder some damage. Now I have a very small power supply and a lovely lamp that wants 350mA at 19.8V.