Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Basetech BSK-100 Endoscope

Order Code:  

51-7665

  Copy to clipboard
Brand: Basetech  Copy to clipboard MPN: BSK-100  Copy to clipboard EAN-13: 4016138790795
 Report an error

Discontinued

The endoscope is a visual aid for optical troubleshooting and inspection of powered-down systems and facilities. The camera image is displayed on the integrated TFT monitor, and the lighting in the tip of the camera can be controlled. The swan neck camera is watertight and suitable for use in watery liquids (no acids or lye). The basic device must not be exposed to humidity or submersed.


  • Waterproof mini camera with dimmable LED lighting
  • 6 cm large monitor with 480 x 234 pixels
  • Probe: 9.8(diameter)mm
  • Semi Flexible Gooseneck
  • Probe length: 59cm
  • Screen size: 6cm
  • Protection: IP67 probe

Please note: Not suitable for use on humans and animals.
Please note: Requires 2x AA batteries (not supplied).


Type Endoscope
Channels 1
Interface N/A

Reviews


Be the first to submit a review