Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


RVFM Brass Slotted Mass Weight 20g

Order Code:  

52-0623

  Copy to clipboard
Brand: RVFM  Copy to clipboard MPN: MB020  Copy to clipboard
  • Country of Origin:
 Report an error

Discontinued

The RVFM Brass Slotted Mass Weight 20g offers excellent value for money for science applications and experiments.


  • Made from solid brass
  • Each weight marked for easy identification
  • 1g, 2g, 5g, 10g and 20g weights all fit the 10g and 20g weight hangers, 52-0629 and 52-0631
  • 50g and 100g weights both fit the 50g and 100g weight hangers, 52-0633 and 52-0635
Type Brass slotted mass
Mass 20g

Questions


*Question functionality currently disabled


05 June 2015 Question by: Rapid Customer | Product code: 52-0623
Q. Hi, do you have the the slot width for this product. Thank you
A. Hi Jackie, thank you for your question. The slot width of this slotted mass weight is 3.2mm.

Reviews


Be the first to submit a review