Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Audio Technica BPHS1 Headset Microphone

Order Code:  

60-2669

  Copy to clipboard
Brand: Audio Technica  Copy to clipboard MPN: BPHS1  Copy to clipboard EAN-13: 4961310106805
  • Country of Origin:
 Report an error

Discontinued

This headset with microphone from Audio Technica is a rugged broadcast stereo headset with closed ear cups (cover the ear completely) and professional microphone (on a boom arm attached) which can be positioned on both sides of the head.

Specially designed for on-air or live reports and sports presentations, presentations and interviews. The flexible gooseneck microphone boom can be rotated for easy positioning on either the right or the left side of the head. The heart of the earphone is a 40 mm neodymium transducer offering impressive performance and ideal for handling high sound pressure levels.


  • 3-pin XLR (M) connector (at the microphone) and 6.3mm phone jack outputs (headphones)
  • Closed ear cups completely cover the ear, ensure the shield of audience noise and other background noises
  • Neodymium magnets in both the microphone, as well as in the headphones
  • Robust construction with replaceable cable and ear pads
  • Adjustable, crafted by hand and padded headband and lightweight design
  • On/off switch: no
  • Impedance: 560 Ω
  • Cable length: 3.3m
  • Frequency transition: 40-20,000Hz
  • Weight: 264g
  • Manufacturer's part BPHS1
Type Over ear closed back
Colour Black
Cable Length 3.3m
Frequency Range 40 to 20000Hz
Impedance 65Ω

Reviews


Be the first to submit a review