Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Fluke Bp881 BNC to Male Double Stacking Banana Plug

Fluke Bp881 BNC to Male Double Stacking Banana Plug

Order Code:  

17-1096

  Copy to clipboard
Brand: Fluke  Copy to clipboard MPN: FLUKE BP881  Copy to clipboard
 Report an error

Discontinued

Designed to easily connect your DMM to a BNC patch cord. Use this adaptor when connecting accessories that have a male BNC output.
  • Allows for hands-free testing in controlled voltage environments 500V RMS maximum
  • Banana plug is nickel-plated, beryllium copper for low contact resistance
  • The BNC shell is plated for tarnish resistance
  • Operating temperature +50°C (+122°F) maximum
Type Adaptor
Current Rating N/A
Voltage Rating 500V
Contact Material Beryllium copper
Colour Black
Insulation Material N/A
Length N/A

Reviews


Be the first to submit a review