Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Bosch BMG160 Shuttle board

Order Code:  

35-1626

  Copy to clipboard
Brand: Bosch  Copy to clipboard MPN: 0330.SB0.007  Copy to clipboard
 Report an error

Discontinued

This Shuttle Board is part of the Bosch Sensortec system and is designed to interface with the Bosch Evaluation and Application Base Board (35-1620).

The heart of this board is the BMG160 triaxial gyroscope sensor that has a 16-bit digital output. The 3-axis angular rate sensor has five switchable full-scale ranges from 125°/s to 2000°/s and is suitable for applications such as image stabilisation, gaming and pointing devices, HMI devices and gesture recognition.
  • Shuttle Board interfaces with evaluation board
  • On-chip interrupt engine
  • Low power consumption
  • Short start-up time 30ms
  • Fast power-up mode
  • I2C and SPI interfaces
  • Low-pass filters
  • Fast and slow offset controller
  • Temperature sensor

Reviews


Be the first to submit a review