Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Bosch BMA250E Shuttle board

Order Code:  

35-1625

  Copy to clipboard
Brand: Bosch  Copy to clipboard MPN: 0330.SB0.169  Copy to clipboard
 Report an error

Discontinued

This Shuttle Board is part of the Bosch Sensortec system and is designed to interface with the Bosch Evaluation and Application Base Board (35-1620).

The heart of this board is the BMA250E acceleration sensor and the sensor is of the triaxial, low-g type that has a 10-bit digital output. The sensor detects and measures acceleration in three perpendicular axes and on-board evaluation circuitry converts the resultant measurement into a digital output. The sensor also features an on-chip, motion-triggered interrupt controller that enables motion-based applications without the need for an external microcontroller.

The sensor can detect tilt, motion, inactivity, orientation and shock vibration (e.g. double tap) and is ideal for use in mobile and hand-held equipment for applications such as UI interaction, gaming, pedometer, free-fall detection, drop detection for warranty logging and advanced system power management for mobile applications.
  • Shuttle Board interfaces with evaluation board
  • Ultra-small 12-pin LGA package
  • On-chip interrupt controller
  • Digital interface
  • Programmable functionality
  • Integrated FIFO
  • Low power consumption
  • Temperature sensor

Reviews


Be the first to submit a review