Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Kre8 K017 Blue Tube 200 X 5mm Id 20 Pack

Order Code:  

13-1338

  Copy to clipboard
Brand: Kre8  Copy to clipboard MPN: K017  Copy to clipboard
  • Country of Origin:
 Report an error

Discontinued

Light blue tubes 200mm long, 5mm outside dia.
  • Outside diameter 5mm
  • Inside diameter 4mm
  • Supplied in packs of 20
Type Construction set
Material Plastic

Reviews


Be the first to submit a review