Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Rapid Blue Plastic Ring Binder - A4 Pack 10

Order Code:  

34-9002

  Copy to clipboard
Brand: Rapid  Copy to clipboard MPN: IS7900BLU  Copy to clipboard EAN-13: 5706002020033
  • Country of Origin: Malaysia
 Report an error

Discontinued

A4 ring binders with hard-wearing blue PVC covers.


  • 35mm spine
  • Spine label for easy identification of contents
  • Capacity: 25mm - approx. 200 sheets
  • Pack weight: 2.84kg
  • Pack dimensions: 130 x 360 x 330mm
  • Supplied in packs of 10
Sheet Size A4
Colour Blue
No. of rings 2
Material PVC
Spine Width 35mm

Reviews


Be the first to submit a review