Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


TruConnect Blue 9mm Blade Terminal Pack of 100

Order Code:  

33-1038

  Copy to clipboard
Brand: TruConnect  Copy to clipboard MPN: DBV2-9  Copy to clipboard EAN-13: 5053556007554
 Report an error
Qty Unit Price (Ex VAT)
1+ £5.02

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for expedited delivery
19 in Stock, despatched same dayAdditional quantity lead time 5 months

Durable low-cost blue insulated 9mm blade terminal from TruConnect.


  • Blade type, straight style
  • Closed barrel
  • Tin-plated copper/brass contact
  • Vinyl insulation
  • Electro tinned to protect from corrosion
  • Manufactured as single piece connector
  • Insulated with flared entry
  • Colour coded vinyl sleeves
  • All disconnect terminals supplied with anti-vibration copper sleeve
  • Supplied in pack of 100
  • Manufacturer's part EBBL9
  • UL Approved.
Type Straight blade
Insulation Material Vinyl
Colour Blue
Wire Gauge N/A
Current 32A
Easy Entry No
Blade Width 2.8mm
Blade Length 9mm
Connector Length N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review