Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Davico EBPO 85 F Blue 8.5mm Female Connector Pack of 100

Davico EBPO 85 F Blue 8.5mm Female Connector Pack of 100

Order Code:  

33-1055

  Copy to clipboard
Brand: Davico  Copy to clipboard MPN: EBPO 85 F  Copy to clipboard
 Report an error

Discontinued

Durable low-cost insulated push-on blue female connector from Davico, 8.5mm stud.
  • Straight style, closed barrel
  • Tin-plated copper/brass contact
  • Vinyl insulation
  • Manufactured as single piece connector
  • Insulated with flared entry
  • Colour coded vinyl sleeves
  • Supplied in pack of 100
Type Straight tab
Gender Female
Insulation Material Vinyl
Colour Blue
Current N/A
Easy Entry No
Insulation Type Standard
Blade Width 8.5mm
Blade Length N/A
Connector Length N/A

Reviews


Be the first to submit a review