Durable low-cost blue piggyback connector, push-on type, with colour coded vinyl sleeves.
.
- 6.3mm stud
- 1.04 to 2.63mm² wire size
- Right angle style
- Closed barrel
- Copper/brass contact
- Tin plating
- Vinyl insulation,
- Electro tinned to protect from corrosion
- Manufactured as single piece connectors
- Insulated with flared entry
Type |
Right angle tab |
Gender |
Male / female |
Insulation Material |
Vinyl |
Colour |
Blue |
Wire Gauge |
17 to 13AWG |
Current |
N/A |
Easy Entry |
No |
Insulation Type |
Standard |
Blade Width |
6.3mm |
Blade Length |
N/A |
Connector Length |
N/A |
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
- {{attribute.Name}} : {{decodeHtml(attribute.Value)}}
- ROHS : Compliant
- ROHS : Exempt
- ROHS : Non Compliant
Available for re-reeling
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.