Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

TruConnect Blue 3.7mm Fork Terminal Pack of 100

TruConnect Blue 3.7mm Fork Terminal Pack of 100

Order Code:  

33-1028

  Copy to clipboard
Brand: TruConnect  Copy to clipboard MPN: SVS2-3.7  Copy to clipboard
 Report an error

Discontinued

Low-cost durable insulated blue fork terminal from Davico with spade tongue and 3.7mm stud.
  • Straight style, closed barrel
  • Tin-plated copper/brass contact
  • Vinyl insulation
  • Electro tinned to protect from corrosion
  • Manufactured as single piece connector
  • Insulated with flared entry
  • Colour coded vinyl sleeves
  • Supplied in pack of 100
  • Manufacturer's part EBF3N

UL Approved.
Type Straight fork
Insulation Material Vinyl
Colour Blue
Wire Gauge N/A
Current N/A
Easy Entry No
Inside Diameter 3.7mm
Outside Diameter N/A
Connector Length N/A

Reviews


Be the first to submit a review